The UCC28500NG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a maximum supply voltage of 18V and has a nominal supply current of 4mA. The device is packaged in a 20-pin N package and is compliant with RoHS regulations. The UCC28500NG4 is available in quantities of 20 and is packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC28500NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28500NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28500 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28500NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.