
The UCC28501DWG4 is a DC/DC controller from Texas Instruments, packaged in a SOIC-20 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It measures 12.8mm in length, 7.52mm in width, and 2.35mm in height, with a weight of 0.020071oz.
Sign in to ask questions about the Texas Instruments UCC28501DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28501DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28501DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
