
IC 1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments UCC28502NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28502NG4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28502NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
