
The UCC28510DWG4 is a DC/DC controller IC from Texas Instruments, packaged in a SOIC package, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The IC is designed to operate at a maximum supply voltage of 18V. It is available in a package quantity of 25, packaged in rail/Tube. The device is not radiation hardened.
Sign in to ask questions about the Texas Instruments UCC28510DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28510DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28510DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
