
The UCC28513DWG4 is an 18V SOIC DC/DC controller from Texas Instruments, operating between -40°C and 105°C. It is designed with lead-free materials and is RoHS compliant. This device is suitable for use in applications where high reliability and temperature stability are required.
Sign in to ask questions about the Texas Instruments UCC28513DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28513DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28513DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
