
The UCC28514DWG4 is a DC/DC controller from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This lead-free device has a maximum supply voltage of 18V.
Sign in to ask questions about the Texas Instruments UCC28514DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28514DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28514DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
