The UCC28515 is a DC/DC controller IC from Texas Instruments, designed for use in power management applications. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 18V. The IC is packaged in a SOIC package, which is suitable for surface mount applications. The UCC28515 is compliant with RoHS regulations and is available in quantities of up to 2000 units per reel.
Sign in to ask questions about the Texas Instruments UCC28515DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28515DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28515 |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28515DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.