
The UCC28516DWRG4 is a DC/DC controller IC from Texas Instruments, packaged in a SOIC package, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate under a maximum supply voltage of 18V. This IC is available in quantities of 2000 and is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UCC28516DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28516DWRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28516DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
