
The UCC28528DWRG4 is a DC/DC controller from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 18V and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments UCC28528DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28528DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC28528 |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28528DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
