
The UCC28600DG4 is a DC/DC controller with a flyback topology, isolated outputs, and a maximum operating temperature of 105°C. It is packaged in a SOIC-8 package and is RoHS compliant. The device has a maximum supply voltage of 21V and a minimum supply voltage of 9.3V. It is suitable for applications with a high duty cycle of up to 99% and a fall time of 10ns.
Sign in to ask questions about the Texas Instruments UCC28600DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28600DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 99% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.3V |
| Number of Outputs | 1 |
| Output Current | 0A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
