
The UCC28600DC/DC controller is a flyback topology device with a maximum supply voltage of 21V and a minimum supply voltage of 9.3V. It operates over a temperature range of -40°C to 105°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant, and is available in a tape and reel packaging format with 2500 units per package. The UCC28600 has a maximum supply current of 5mA and a maximum duty cycle of 99%.
Sign in to ask questions about the Texas Instruments UCC28600DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28600DRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 99% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.3V |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
