
The UCC28600EVM is a 120W DC-DC converter evaluation kit from Texas Instruments. It features a maximum supply voltage of 265V and a minimum supply voltage of 85V. The kit is designed for surface mount applications and operates within a range of 240V. It delivers an output current of 6.2A and an output power of 120W, with an output voltage of 19.4V. The package quantity is one unit, and it is not radiation hardened or SVHC compliant.
Texas Instruments UCC28600EVM technical specifications.
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 240V |
| Output Current | 6.2A |
| Output Power | 120W |
| Output Voltage | 19.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC28600EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
