
EVAL MODULE FOR UCC28600-65W
Texas Instruments UCC28600EVM-65W technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 3.6A |
| Output Power | 65W |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600EVM-65W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
