
Isolated Flyback power supply controller for 12-65W applications. Features a 130kHz operating frequency, adjustable output voltage up to 12V, and 5A output current. Operates from a 9V to 20V input voltage range with a maximum power dissipation of 65W. Packaged in an 8-SOIC SMD/SMT termination, this component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC28610D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28610D technical specifications.
| Package/Case | D |
| Dropout Voltage | 2V |
| Frequency | 130kHz |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 2% |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5A |
| Output Power | 65W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 606mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28610D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
