
Flyback power supply controller for 12-65W applications. Features green-mode operation, 130kHz frequency, and an adjustable output voltage. Operates from a 9V to 20V input voltage range with a maximum output power of 65W and 5A output current. Packaged in an 8-PDIP with dimensions of 9.81mm x 6.35mm x 5.08mm, this isolated component is RoHS compliant and operates between -40°C and 125°C.
Texas Instruments UCC28610P technical specifications.
| Package/Case | P |
| Frequency | 130kHz |
| Height | 5.08mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 2% |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5A |
| Output Power | 65W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 909mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Thickness | 3.9mm |
| Topology | Flyback |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28610P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
