
High power Flyback controller IC for efficient power management. Features include Primary Side Regulation (PSR), peak power mode, X-Cap discharge, and frequency dithering for improved performance and EMI reduction. Operates with a maximum duty cycle of 70% and supports a wide input voltage range from 13V to 16.5V. Offers robust fault protection against over voltage and over temperature conditions. Designed for surface mount applications in a 7-pin SOIC package, with a maximum output power of 65W and output current of 3.35A.
Texas Instruments UCC28630D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 70% |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.35A |
| Max Output Voltage | 7.575V |
| Min Output Voltage | 7.425V |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 12V |
| Output Current | 3.35A |
| Output Power | 65W |
| Output Voltage | 19.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28630D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
