
High power Flyback controller with PSR, peak power mode, X-Cap discharge, and freq dither 7-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments UCC28630DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28630DR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28630DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
