
High power Flyback controller with PSR, peak power mode, and Frequency Dither 7-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments UCC28631D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28631D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28631D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
