
The UCC28702DBVR is a SOT-23-6 surface-mount flyback DC/DC controller from Texas Instruments, designed for operation over a temperature range of -20°C to 125°C. It features isolated outputs and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 35V and a maximum operating duty cycle of 99%. It draws an operating supply current of 2.1mA and provides an output voltage of 14V with a maximum output current of 25mA.
Texas Instruments UCC28702DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Voltage |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28702DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
