
Constant-voltage, constant-current PWM with PSR, NTC option, and 150mV cable compensation 6-SOT-23 -20 to 125
Sign in to ask questions about the Texas Instruments UCC28702DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28702DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 99% |
| Frequency | 130kHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28702DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
