
Isolated DC/DC controller for flyback topology, featuring constant-voltage and constant-current PWM control with primary-side regulation (PSR). Offers NTC option and 300mV cable compensation. Operates from a 9V to 35V supply with a maximum duty cycle of 99% and a switching frequency of 130kHz. Packaged in a compact 6-SOT-23 surface mount case, this component is RoHS compliant and operates within a temperature range of -20°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC28703DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28703DBVT technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 99% |
| Frequency | 130kHz |
| Height | 1.3mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28703DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
