
Off-line constant-voltage constant-current Flyback controller with primary-side regulation (PSR)< 6-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments UCC28704DBVR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28704DBVR-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 25 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28704DBVR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.