
Isolated DC/DC controller for flyback topology, featuring constant-voltage and constant-current PWM control with primary-side regulation (PSR) and valley switching. Operates with a supply voltage range of 9V to 35V, delivering up to 14V output voltage and 25mA output current. Includes over-voltage fault protection and a 0-mV cable compensation option. Packaged in a 7-pin SOIC surface-mount component, this lead-free and RoHS-compliant IC operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC28711D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28711D technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Frequency | 680Hz |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 42.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28711D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
