
Isolated DC/DC controller for flyback topology, featuring constant-voltage and constant-current PWM control with primary-side regulation (PSR) and valley switching. Offers NTC option and 300mV cable compensation. Operates from a 9V to 35V supply, delivering up to 25mA output current at 14V. Packaged in a 7-pin SOIC for surface mounting, with a maximum duty cycle of 42.5% and operating temperature range of -40°C to 125°C. Includes over-voltage fault protection and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC28713D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28713D technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 42.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28713D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
