
Constant-voltage, constant-current PWM with PSR, valley switching, NTC option, and 300mV cable comp. 7-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments UCC28713DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28713DR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28713DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
