
The UCC28722DBVT is a flyback controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a single output and is protected against over-voltage faults. It is available in a SOT-23 package, which measures 1.3mm in height, 3.05mm in length, and 1.75mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28722DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Fault Protection | Over Voltage |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Voltage | 5.9V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28722DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
