
Constant-Voltage Constant-Current Flyback Controller
Sign in to ask questions about the Texas Instruments UCC28740D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28740D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC28740 |
| Topology | Flyback |
| Weight | 0.00896oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28740D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
