
UCC28740 AC to DC Switching Converter 4.85VDC to 5.15VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments UCC28740EVM-525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28740EVM-525 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2.1A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28740EVM-525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
