
LED Lighting Power Controller 8-SOIC -40 to 105
Sign in to ask questions about the Texas Instruments UCC28810DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28810DG4 technical specifications.
| Package/Case | D |
| Dimming | TRIAC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 750mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7A |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28810DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
