
LED lighting power controller featuring TRIAC dimming and a flyback/SEPIC topology. This integrated circuit operates with a supply voltage range of 13V to 18V, a maximum supply current of 7mA, and a quiescent current of 4mA. It delivers an output current of 750mA and supports an operating frequency from 5 kHz to 250 kHz. Packaged in an 8-SOIC (D) with dimensions of 5mm x 4mm x 1.58mm, it functions across an ambient temperature range of -40°C to 105°C.
Texas Instruments UCC28811D technical specifications.
| Package/Case | D |
| Dimming | TRIAC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Number of Outputs | 1 |
| Operating Frequency | 5 kHz to 250 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 750mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28811D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
