
The UCC28811DG4 is a flyback/SEPIC IC from Texas Instruments, operating from 13V to 18V with a maximum supply current of 7mA. It features a single output with a maximum current of 750mA and a power dissipation of 150W. The device is packaged in a D-package with a height of 1.58mm and a length of 5mm, and is available in a rail/Tube packaging with 75 pieces per package. The UCC28811DG4 has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, making it suitable for a wide range of applications. It is also RoHS compliant and lead-free.
Texas Instruments UCC28811DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Number of Outputs | 1 |
| Operating Frequency | 5 kHz to 250 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 750mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
