
Texas Instruments UCC2889D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Fall Time | 30ns |
| Fault Protection | Short Circuit |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.3V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2889D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
