Off-line Power Supply Controller 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 55% |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |