
110-V active clamp current mode PWM controller, featuring a P-channel clamp FET and 0.75V CS threshold, operates with a 12V supply voltage (8.5V to 14.5V range) and delivers 2A output current. This integrated circuit offers a 250kHz frequency with a 73% duty cycle, expandable up to 1MHz and 74% duty cycle respectively. Packaged in a 16-SOIC (D) case, it functions across a -40°C to 85°C temperature range. RoHS compliant and lead-free, this flyback topology controller is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments UCC2891D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2891D technical specifications.
| Package/Case | D |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2891D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
