
The UCC2891 is a flyback DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 14.5V and an operating supply voltage of 12V. The device has an output current of 2A and an output voltage of 11.1V. It is available in a SOP16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2891DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2891DRG4 technical specifications.
| Package/Case | D |
| Clock Sync | Yes |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2891DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
