
IC REG CTRLR MULT TOP 16SOIC
Sign in to ask questions about the Texas Instruments UCC2892DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2892DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2892DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
