
The UCC2892PW is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a maximum supply voltage of 14.5V and an output voltage of 11.1V, with a maximum output current of 2A. The device is packaged in a TSSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2892PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2892PW technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2892PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
