The UCC2893 is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can supply up to 2A of current and is designed to work with an operating supply voltage of 12V. The device is available in a SOP16 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC2893DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2893DRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2893 |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2893DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.