
The UCC2893PWRG4 is a flyback DC/DC controller from Texas Instruments, operating from a 12V supply voltage with a maximum output current of 2A and output voltage of 11.1V. It features a TSSOP-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has a maximum duty cycle of 73%. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments UCC2893PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2893PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2893PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.