The UCC2894PWG4 is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a single output and can supply up to 2A of current. The device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. The UCC2894PWG4 has a maximum supply voltage of 14.5V and a fall time of 14ns.
Sign in to ask questions about the Texas Instruments UCC2894PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2894PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2894 |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2894PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.