
Resonant PWM controller IC featuring a 5V fixed output voltage and 1000kHz switching frequency. This non-isolated, 24-pin TSSOP package offers a maximum duty cycle of 95% and supports synchronous rectification. Operating from a 12V supply voltage, it provides 6 positive outputs and a 7ns fall time. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28950PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Fall Time | 7ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Number of Output Phases | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28950PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
