
Texas Instruments UCC28950QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28950QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.