
The UCC28950TPWRQ1 is a DC/DC controller from Texas Instruments, packaged in a TSSOP-24 package. It operates at a maximum supply voltage of 17V and an operating supply voltage of 12V. The device is designed to withstand a temperature range of -40°C to 105°C. It is compliant with AEC-Q100 and RoHS standards, and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28950TPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28950TPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.