
The UCC28951PWR is a 24-pin TSSOP DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 8 and 17V. This device features a single function and a dual terminal position. The package dimensions are 4.4mm in width and 7.8mm in length, conforming to the JEDEC R-PDSO-G24 package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28951PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28951PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.