The UCC28951PWT is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 125°C and accepts input voltages between 8 and 17V. This device is packaged in a 24-pin TSSOP package and features a single function. It is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments UCC28951PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28951PWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28951PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.