
The UCC2895DWG4 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16.5V and a minimum supply voltage of 10V. The device is surface mount and has a power dissipation of 650mW. It is RoHS compliant and available in a SOIC-20 package quantity of 25.
Texas Instruments UCC2895DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 5.15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
