
The UCC2895NG4 is a 4-channel DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 16.5V. The device is packaged in a PDIP and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The UCC2895NG4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC2895NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2895NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 250mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
