The UCC2895QG3 is a 4-output DC/DC controller from Texas Instruments, capable of handling 100A of output current. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is available in a PLCC package. It features a maximum supply voltage of 16.5V and a maximum frequency of 1MHz.
Sign in to ask questions about the Texas Instruments UCC2895QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2895QG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 250mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2895 |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.