
The UCC2897PWRG4 is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a maximum operating frequency of 1MHz and a maximum duty cycle of 74%. The device is designed for surface mount applications and is packaged in a TSSOP package. The UCC2897PWRG4 is RoHS compliant and lead free.
Texas Instruments UCC2897PWRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2897 |
| Topology | Flyback |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.
