
1MHz current mode PWM controller for DC/DC conversion. Features 100% maximum duty cycle, 1A output current, and 18V output voltage. Operates from 6.6V to 18V supply voltage with 7V/6.6V UVLO thresholds. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C. Supports Buck-Boost and Flyback topologies.
Texas Instruments UCC28C40D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 1A |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C40D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
